• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Kosmos EXIT Puzzle Das verborgene Atelier 44138851

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kosmos 44138851 puzzle puzzle game 500 pieces(s) city

  • Puzzle game
  • City
  • Adult & Child
  • Both sexes
  • Recommended age in years of age (at least): 10 year(s)
  • 500 pieces(s)

Technical specifications

Age rating

10 years

Recommended minimum age

10 years

Jigsaw pieces

500

UKCA

yes

Description

What secret does the hidden studio protect? From 500 pieces of the puzzle arises the hidden space of an abandoned villa, in which it is surrounded by secrets After the puzzle, an escape story leads the puzzles from 10 years of age through seven varied puzzles. WAS has it with this abandoned place? A special puzzle experience with many exciting details for discovering. EXIT® - The puzzle with its easy to understand information and solution system is the ideal introduction to the puzzle world.


This text is machine translated.

Features

  • Atmospheric 500-part motif
  • Discover a hidden studio with its secrets puzzle piece for piece
  • Ideal for puzzle fans starting from 10 years, who have fun at puzzles
  • Puzzles and puzzles alone or in the team
  • Great fun puzzle thanks to specially made jigsaw and individual part shape
  • Great add-on: Atmospheric escape story that leads through the puzzles in the puzzle picture
  • 7 varied puzzles
  • Including instructions with easy to understand information & solution booklet directly in the box
  • Enjoy and discover the puzzle design with separate solution frame for creating without disturbing symbols!

Scope of delivery

  • 500-part puzzle
  • Story book with 7 puzzles
  • 1 Solution frames
  • 1 collector box
  • 1 instructions with solution part

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.