• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kraftmax Charger 12 V Charging current (max.) 6 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

kraftmax charger BC-360

  • 3-stage automatic intelligent battery charger

Technical specifications

Product type

Charger

Charger features

Battery diagnostics

Battery recognition

Battery refresher/regenerator

Graphic display

Battery temperature monitoring

Matching rechargeable battery

SLA

Lead-acid

LiFePO4

Suitable for lead-type rechargeables

12 V

Recommended battery capacity (min.)

2 Ah

Recommended battery capacity (max.)

150 Ah

Operating voltage

100 - 240 V

Charging current (max.)

6 A

Length

155 mm

Width

75 mm

Height

63 mm

Weight

480 g

Dim

(L x W x H) 155 x 75 x 63 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466247 kraftmax Charger 12 V Charging current (max.) 6 A

Description

The kraftmax BC-360 battery charger is a versatile and intelligent charger specially developed for 12V batteries. With a charging power of 6A, it offers a quick and secure charging option for a wide range of battery types, including AGM, GEL, SLA, wet, Deep-cycle and LIFEPO4 batteries. Ideal for motorcycles, cars, ATVs and more.

This text is machine translated.

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)