• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KRAH ZDFL 21X120B 10% 2K2 High power resistor 2.2 kΩ Solder tags 65 W 10 % 1 pc(s)

1/2
Product type
High power resistor
Resistance
2.2 kΩ
Power rating
65 W
Content
1 pc(s)
Type
Solder tags
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 25.99 / piece)
€ 77.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire resistance, 2.2 kΩ, 65 W, ±10 %

Our service for you

Technical specifications

Product type

High power resistor

Type

Solder tags

Resistance

2.2 kΩ

Power rating

65 W

Tolerance ±

10 %

Length

120 mm

(Ø)

21 mm

Max. temperature

350 °C

Threshold voltage

900 V

Content

1 pc(s)

Dim

(Ø x L) 21 mm x 120 mm

RoHS-compliant

Yes

Type

ZDFL 21X120B 10% 2K2

Documents & Downloads

Datasheet

Datasheet 3023856 KRAH ZDFL 21X120B 10% 2K2 High power resistor 2.2 kΩ Solder tags 65 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3023856 KRAH ZDFL 21X120B 10% 2K2 High power resistor 2.2 kΩ Solder tags 65 W 10 % 1 pc(s)

Description

Cemented high-load-wire wound resistors 65 Watt Tolerance 10 % Typ KRAH ZDFL.

This text is machine translated.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)