• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Krause 710123 Gerüstaufstockung Aluminium 1st height extension Operating height (max.): 5.00 m Silver 36.9 kg

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MONTO ClimTec aluminum work frame, 1. Increase, working height approx. 5.00 m.

  • TUV-tested, load capacity 200 kg/m² according to DIN EN 1004-1
  • The GuardMatic system can be folded together to save space for transport or storage
  • The innovative shape of the diagonals offers a maximum usable surface on the surface stage and does not disturb in any way
  • The 6-point fixing of the GuardMatic system provides for maximum stability in height
  • Each package is equipped with a lining platform, so that a maximum distance of 2 m is ensured
  • Quick, tool-free construction through the use of form and force-fit terminal connections as well as plug-on frame system parts
  • Secure inner ascent through non-slip profiled rungs
  • The ClimTec workstand can also be used on stairs and paragraphs

Technical specifications

Product type

1st height extension

Max. load

200 kg/m²

Working height range

4.1 m - 5 m

Factory colour

Silver

Material

Aluminium

Weight

36.9 kg

Operating height (max.)

5.00 m

Platform width

1.95 m

Platform depth

1.45 m

Maximum height

3.00 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2521524 Krause 710123 Gerüstaufstockung Aluminium 1st height extension Operating height (max.): 5.00 m Silver 36.9 kg

User & Safety Instructions

User & Safety Instructions 2521524 Krause 710123 Gerüstaufstockung Aluminium 1st height extension Operating height (max.): 5.00 m Silver 36.9 kg

Description

The aluminum work frame for flexible and fast indoor and outdoor use. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher surface stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. The ClimTec basic frame can be easily pushed through the doors due to the retractable crossbars in the built-up state and is thus the ideal frame for interior fittings. The V-shaped cross rail offers optimum safety by increasing the footprint in the longitudinal and transverse direction and enables work to be carried out close to the wall.

This text is machine translated.