• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krause 842329 Aluminium Window cleaner ladder Silver 4.4 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window cleaner ladder

Material

Aluminium

Factory colour

Silver

Length

1.70 m

No. of rungs/steps

5

Weight

4.4 kg

Width

0.45 m

Height

0.10 m

Depth

0.10 m

Load capacity (max.)

150 kg

Documents & Downloads

Datasheet

Datasheet 2884229 Krause 842329 Aluminium Window cleaner ladder Silver 4.4 kg

User & Safety Instructions

User & Safety Instructions 2884229 Krause 842329 Aluminium Window cleaner ladder Silver 4.4 kg

Description

Unique on the market - all versions of the new ladder have load capacity of up to 150 kg

This text is machine translated.

Features

  • Easy to stow away aluminum ladder parts for combination as up to 4 piece set for different working heights
  • Beam made of aluminum crimp profile with additional edge reinforcement provides high stability and a long service life
  • High strength parched brace/spar fittings
  • Two-component head and foot plugs made of hard and soft part with slip-proof/touch-protection protect sensitive floors and facades or walls
  • Stable plug connection with automatic locking, which does not protrude beyond the conductor arm and can be released again with a hand grip
  • Quick-release fasteners on the inside of the spar which do not disturb the transport and storage of the ladder
  • Round safety bolts also serve as guide for easy assembly of the circuit boards without wedging. When the end position is reached, it locks automatically
  • Holds up to 150 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.