• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krause 842336 Aluminium Window cleaner ladder Silver 5.8 kg

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window cleaner ladder

Material

Aluminium

Factory colour

Silver

Length

2.25 m

No. of rungs/steps

5

Weight

5.8 kg

Width

0.45 m

Depth

0.15 m

Load capacity (max.)

150 kg

Documents & Downloads

Datasheet

Datasheet 2884230 Krause 842336 Aluminium Window cleaner ladder Silver 5.8 kg

User & Safety Instructions

User & Safety Instructions 2884230 Krause 842336 Aluminium Window cleaner ladder Silver 5.8 kg

Description

Unique on the market - all versions of the new ladder have load capacity of up to 150 kg

This text is machine translated.

Features

  • Easy to stow away aluminum ladder parts for combination as up to 4 piece set for different working heights
  • Beam made of aluminum crimp profile with additional edge reinforcement provides high stability and a long service life
  • High strength parched brace/spar fittings
  • Conductor top with wall rolling elements and abrasion-resistant attachment block made of soft rubber material with wedge-out, which can be placed at house corners and window profiles
  • The two-component foot stopper and the pad are made of soft rubber material as protection against slipping/laying enable the use of the individual parts and protect sensitive floors and facades or walls
  • Stable plug connection, which does not protrude beyond the conductor arm
  • Holds up to 150 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.