• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krause 842398 Aluminium Extension ladder Operating height (max.): 6.20 m Silver 17.4 kg

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension ladder

Working height range

6.1 m - 7 m

Material

Aluminium

Maximum height

4.20 m

Factory colour

Silver

Length

5.60 m

No. of rungs/steps

17

Weight

17.4 kg

Operating height (max.)

6.20 m

Width

0.85 m

Load capacity (max.)

150 kg

Documents & Downloads

Datasheet

Datasheet 2884223 Krause 842398 Aluminium Extension ladder Operating height (max.): 6.20 m Silver 17.4 kg

User & Safety Instructions

User & Safety Instructions 2884223 Krause 842398 Aluminium Extension ladder Operating height (max.): 6.20 m Silver 17.4 kg

Description

Unique on the market - all versions of the new ladder have load capacity of up to 150 kg

This text is machine translated.

Features

  • Easy to store Aluminium-cord system for different working heights
  • Beam made of aluminum crimp profile with additional edge reinforcement provides high stability and a long service life
  • High strength parched brace/spar fittings
  • Lower section of the conductor with broad cross traverse and skid-resistant foot caps (SafetyCap)
  • Head top with wall rollers and abrasion-resistant attachment block made of soft rubber material with wedge-out, which can be placed at house corners and window profiles
  • Two-component head and foot plugs made of hard and soft parts with slip/lay-on protection protect sensitive floors and facades or walls
  • Stable plug connection with automatic locking, which does not protrude beyond the conductor arm and can be released again with a hand grip
  • Quick-release fasteners on the inside of the spar which do not disturb the transport and storage of the ladder
  • Round safety bolts also serve as guide for easy assembly of the circuit boards without wedging. When the end position is reached, it locks automatically
  • With the two-component foot stopper and the laying block made of soft rubber material the upper part also enables the individual use as slip/place protection and protects sensitive floors, facades and walls
  • Holds up to 150 kg

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.