• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Krause 940100 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 2.90 m Silver 45 kg

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MONTO ProTec aluminum mast, working height approx. 2.90 m.

  • TUV-tested, load capacity 200 kg/m² according to DIN EN 1004-1
  • The 6-point fixing of the GuardMatic system provides for maximum stability in height
  • Power-positive semi-automatic diagonal connections enable simple, fast and safe construction
  • The innovative shape of the diagonals offers a maximum usable surface on the surface stage and does not disturb in any way
  • Maximum spacing of 2 m for comfortable and safe construction without auxiliary equipment
  • Secure inner ascent through non-slip profiled rungs
  • Two 1-meter vertical frames included in the delivery, which can be plugged together to form a 2-meter vertical frame, enable flexible construction
  • Weatherproof and anti-slip platforms (2.00 x 0.60 m)
  • Braked, height-adjustable castors to compensate for uneven ground surfaces
  • Easy-to-install radial arms provide additional stability from a working height of 7.30 m.

Technical specifications

Product type

Mobile scaffold

Max. load

200 kg/m²

Working height range

2.1 m - 3 m

Factory colour

Silver

Material

Aluminium

Weight

45 kg

Operating height (max.)

2.90 m

Features

Mobile

Platform width

2.00 m

Platform depth

0.60 m

Maximum height

0.90 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521526 Krause 940100 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 2.90 m Silver 45 kg

Description

The solid aluminum chassis for demanding applications with height-adjustable, braked rollers. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher lining stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. For transport or storage, the rail frame can be folded together to save space.

This text is machine translated.