• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Krause 945105 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 2.90 m Silver 60.40 kg

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MONTO ProTec XXL Aluminum mast Wide structure, working height approx. 2.90 m.

  • TUV-tested, load capacity 200 kg/m² according to DIN EN 1004-1
  • The 6-point fixing of the GuardMatic system provides for maximum stability in the height of positive semi-automatic diagonal connections enable the simple, fast and safe setup
  • The innovative shape of the diagonals offers a maximum usable surface on the surface stage and does not disturb in any way
  • Maximum spacing of 2 m for comfortable and safe construction without auxiliary equipment
  • Secure inner ascent through non-slip profiled rungs
  • Two 1-meter vertical frames included in the delivery, which can be plugged together to form a 2-meter vertical frame, enable flexible construction
  • Weatherproof and non-slip platforms with a working surface of 2.00 m x 1.20 m.
  • Braked, height-adjustable castors to compensate for uneven ground surfaces
  • Easy-to-install radial arms provide additional stability from a working height of 6.30 m.
  • Optimum stability thanks to high-strength steel cross rail from a working height of 4.30 m.

Technical specifications

Product type

Mobile scaffold

Max. load

200 kg/m²

Working height range

2.1 m - 3 m

Factory colour

Silver

Material

Aluminium

Weight

60.40 kg

Operating height (max.)

2.90 m

Features

Mobile

Platform width

2.00 m

Platform depth

1.20 m

Maximum height

0.90 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521536 Krause 945105 FahrGerüst Aluminium Mobile scaffold Mobile Operating height (max.): 2.90 m Silver 60.40 kg

Description

The massive ProTec XXL with extra large work surface for efficient working. The secure structure is ensured by the attachment of the GuardMatic system railing frame before the next higher lining stage is suspended. When climbing through the belagbühne, a complete railing and thus a fall protection is available. The integration of the diagonals in the GuardMatic system ensures a simple and safe installation. For transport or storage, the rail frame can be folded together to save space.

This text is machine translated.