• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krüger Haushaltswaren A26 Pot 26 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for induction: Yes
  • Contents 10 l.
  • Dimensions: Ø 26 cm
  • Material: Stainless steel 18/8 rust-free
  • With cover: Yes
Product type

Pot

Factory colour

Silver

Dim

(Ø) 26 cm

Width

26 cm

(Ø)

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381944 Krüger Haushaltswaren A26 Pot 26 cm

Description

KRUGER
Maxi all-purpose pot 10 l
With glass cover in film shrunk
Material thickness 0.6 mm
Energy-saving Kapselboden6 mm
Optimum heat conduction
Mounted side handles
satin inside, glossy outside
Heat-resistant glass lid with chrome edge for visual cooking with steam outlet hole
Suitable for all types of cooker, including induction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)