• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krups 365680 Espresso machine Black, Stainless steel incl. frother nozzle, incl. cup warmer

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Krups Virtuoso XP441810 Coffee Machine Manual Espresso machine 1.1 l

  • Work surface Manual espresso machine 1.1 l
  • Ground coffee
  • 2 cups 15 bar
  • Hot water system
  • Coffee making Espresso preparation Preparation of cappuccino
  • 1350 W
  • Black, stainless steel

Technical specifications

Product type

Espresso machine

Coffee maker features

incl. frother nozzle

incl. cup warmer

Tank volume

1.1 l

Factory colour

Black

Stainless steel

Pump pressure

15 bar

1350 W

Width

143 mm

Height

285 mm

Depth

285 mm

Power supply (details)

220 - 240 V

Spoon included

yes

Built-in milk frother

yes

Quantity per pack

1 Stück(e)

Capacity in cups

2 Tassen

Removable water tank

yes

Removable drip tray

yes

Easy to clean

yes

Latte making

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Hot water system

yes

Ristretto making

yes

Americano making

yes

Auto power off after (max)

28 min

Automatic flow stop

yes

Milk frother included

yes

Tamper

yes

Multi beverage

yes

Built-in grinder

no

Built-in display

no

Documents & Downloads

Datasheet

Datasheet 3743372 Krups 365680 Espresso machine Black, Stainless steel incl. frother nozzle, incl. cup warmer

User & Safety Instructions

User & Safety Instructions 3743372 Krups 365680 Espresso machine Black, Stainless steel incl. frother nozzle, incl. cup warmer

Description

Experience authentic coffee pleasure with the Krups Virtuoso!

Get true barista quality directly into your kitchen with the manual Krups Virtuoso XP441810 espresso machine. With its elegant design made of noble black and stainless steel it is not only a real eye-catcher, but also extremely space-saving thanks to its compact dimensions.

Thanks to its powerful 1350 watt, an efficient thermal block heating system and a maximum pressure of 15 bar, you can always extract the full aroma from your favorite ground coffee. Enjoy a wide variety of drinks every day, from an intense espresso and café Ristretto to the classic Caffè Americano. For lovers of creamy milk specialties such as cappuccino or Caffè Latte, the integrated milk frother delivers perfect foam at any time.

This text is machine translated.

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)