• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1172428 Socket bit Spanner size (metric): 10 mm DIN EN 60900

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Spanner size

10 mm

Length

21 mm

Handle length

95 mm

Material

Chromium-vanadium steel

DIN standard

DIN EN 60900

Dim

(Ø x L) 18 mm x 21 mm

(Ø)

18 mm

Weight

190 g

Downforce

Allen

Screwdriver features

insulated

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206233 KS Tools 1172428 Socket bit Spanner size (metric): 10 mm DIN EN 60900

Description

• Insulation according to IEC 60900
• With magnet
• For bits to DIN 3126 - C 6.3
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.