• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9005 Oil catchment funnel with 3/8" extension, 5-part

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oil catchment funnel with 3/8" extension, 5-part

  • Ideal for collecting escaping oil when opening the oil filter
  • Protects against hot oil during filter removal
  • Funnel can be moved variably on the extension
  • DIN 3123, ISO 3316
  • Square drive according to DIN 3120 / ISO 1174 with ball locking
  • Square socket to DIN 3120 / ISO 1174 with ball groove
  • Including 1/2” magnification adapter
  • Plastic
  • This text is machine translated.

Technical specifications

Product type

Oil collection funnel

Dim

(Ø) 150 mm

Weight

460 g

Content

1 pc(s)

(Ø)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851901 KS Tools 150.9005 Oil catchment funnel with 3/8" extension, 5-part

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.