• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 2045471-ISO Electrician's level Calibrated to (ISO standards) incl. magnet 600 mm 0.5 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width B 21.0 mm
  • Function attribute 1: Magnetic
  • Function attribute 2: With hanging hole
  • Total length L in mm: 600.0 mm
  • Weight 280 g
  • Height H: 50.0 mm
  • Material 1: Aluminium
  • Measurement precision 1: 0.5 mm / meter
  • DIN 877 standard
  • Variant items : 204.5470
Product type

Electrician's level

Features

incl. magnet

Length

600 mm

Level accuracy

0.5 mm

Material

Aluminium

Width

21 mm

Height

50 mm

Dim

(L x W x H) 600 x 21 x 50 mm

Weight

280 g

ISO standards

Type

2045471-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049326 KS Tools 2045471-ISO Electrician's level Calibrated to (ISO standards) incl. magnet 600 mm 0.5 mm

Description

DIN 877
Smooth aluminum rectangular profile
Lightweight profile
Precision to 0.5 mm per meter
2 robust acrylic glass block spirit levels (0° + 90°)
With hanging hole
magnetic
Aluminium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.