• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0223 Mitre square 400 x 400 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Right-angled and miter angle, L. 400 mm

  • Finest scale 1 mm
  • Lowest division: 1 mm
  • Axle made from anodized aluminum
  • Engraved units
  • Aluminium blade
  • Cast iron handle
  • This text is machine translated.

Technical specifications

Product type

Mitre square

Side A

400 mm

Side B

400 mm

Material

Aluminium

Manufacturer's standards (no certificate)

Type

300.0223

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851962 KS Tools 300.0223 Mitre square 400 x 400 mm