• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000208-ISO Electrician's level Calibrated to (ISO standards) incl. magnet 25.0 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display: LCD display
  • Working temperature: 0°C to +50°C.
  • Resolution +/-0.1°
  • Width in mm 60.0 mm
  • Functional attribute 1: Magnetic socket
  • Weight 110 g
  • Height in mm: 60.0 mm
  • Measurement range 4 x 90°
  • Measurement accuracy1: +/-0.1°
  • Power supply 2 x 1.5 V AAA batteries
  • Depth in mm: 25.0 mm
Product type

Electrician's level

Features

incl. magnet

Length

25.0 mm

Material

Plastic

Material properties

magnetic

Width

60.0 mm

Height

60 mm

Dim

(L x W x H) 25.0 x 60.0 x 60 mm

Weight

110 g

ISO standards

Type

3000208-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049344 KS Tools 3000208-ISO Electrician's level Calibrated to (ISO standards) incl. magnet 25.0 mm

Description

Ideal for measuring inclination angles
Strong magnetic base
LCD Back-ground lighting
For absolute and relative measurements
Including belt pouch
Plastic case with aluminum frame
Measuring unit: °degrees

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.