• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000313-ISO Try square Calibrated to (ISO standards)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Total length L1 in mm: 100.0 mm
  • Weight 185 g
  • Height H: 20.0 mm
  • Material 1: Stainless steel
  • DIN 875/0 standard
  • Part length L2 in mm: 70.0 mm
  • Variant items : 300.0311
  • Angle part length I 5.5 mm
  • Angle part length J 5.0 mm
  • Angle part length K 23.4 mm
Product type

Try square

Material

Non-corrosive steel

Material properties

rust-proof

Length

100 mm

Height

20 mm

Weight

185 g

ISO standards

DIN standard

DIN 875

Type

3000313-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049492 KS Tools 3000313-ISO Try square Calibrated to (ISO standards)

Description

Complies with DIN 875/0
Ideal for exact work and for the control in precision engineering
Finely ground and adjusted right-angle, parallelism and uniformity tolerances
Test and side surfaces are finely ground and adjusted
With stop
stainless steel

This text is machine translated.