• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 337.3003F Diamond cutting disc Diameter 125 mm Bore diameter 22 mm, 23 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS Tools 337.3003F Diamond cutting disc Diameter 125 mm Bore diameter 22 mm, 23 mm 1 pc(s)

  • Multi-material cutting wheel for cutting in particular of metals, PVC and wood
  • For a fast and clean cut
  • EN 13236 and OSA certified
  • Max. Speed: 12,000 RPM
  • Max. Circumference speed 80 m/s.
  • Disk thickness 1.6 mm
  • This text is machine translated.

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6

Bore Ø

22 mm

23 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Rotational speed (max.)

12000 U/min

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852053 KS Tools 337.3003F Diamond cutting disc Diameter 125 mm Bore diameter 22 mm, 23 mm 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?