• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.0042 Bit set Slot, Frearson, Allen

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COMPETITION 1/4" bit set, 42-piece

  • Whether for professional workshop use or for demanding projects at home: Those looking for a precise, long-life tool need reliable performance with every handle. The 42-piece bit set (512.0042) from the COMPETITION series of KS Tools combines uncompromising processing quality with sophisticated versatility.

Technical specifications

Product type

Bit set

Downforce

Slot

Frearson

Allen

Size

1/4"

Drive

1/4"

Length

150 mm

Material

Steel

Material properties

chrome plated

Width

100 mm

Height

40 mm

Weight

650 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852086 KS Tools 512.0042 Bit set Slot, Frearson, Allen

Description

Whether for professional workshop use or for demanding projects at home: Those looking for a precise, long-life tool need reliable performance with every handle. The 42-piece bit set (512.0042) from the COMPETITION series of KS Tools combines uncompromising processing quality with sophisticated versatility.

This text is machine translated.

What kind of Bit sets are you looking for?