• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.0101 Telescopic forward/reverse ratchet 1/2" (12.5 mm) 450 mm

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1/2" COMPETITION telescopic ratchet handle, 90 teeth

  • In accordance with DIN 3122 and ISO 3315
  • Square drive according to DIN 3120 / ISO 1174 with ball locking
  • switchable
  • Finely serrated 90-tooth ratchet mechanism
  • Adjustable in 6 levels
  • telescopic function from 310 - 450 mm
  • With push-button quick release function on the ratchet head
  • Ergonomic and 2-component grip
  • matt satin
  • Chrome Vanadium

Technical specifications

  • Telescopic function adjustable in 6 levels
  • Very small reset angle of 4° thanks to 90-tooth fine serration
  • High maximum torque of up to 1000 Nm
  • Quick release mechanism for applications
  • Reset angle 4°
  • Settings:6 levels
  • Handle type: 2-component handle
Product type

Telescopic forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

90

Max. torque

Max. 1000 Nm load-carrying capacity

Length

450 mm

Max. length

450 mm

Material

Chromium-vanadium steel

Material properties

satin

Weight

1.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852087 KS Tools 512.0101 Telescopic forward/reverse ratchet 1/2" (12.5 mm) 450 mm

Description

The KS Tools 1/2" COMPETITION telescope ratchet handle impresses with its high load capacity of up to 1000 Nm and its flexible adjustable length from 310 to 450 mm in 6 steps. With a fine 90-tooth mechanism for a small return angle of only 4°, it is ideal for precise work even in confined spaces. Equipped with quick release/eject button and an ergonomic 2-component grip it provides for optimum comfort and secure hold in the workshop application.

This text is machine translated.

Features

  • Telescoped in 6 stages (310 - 450 mm)
  • Fine-toothed ratchet mechanism with 90 teeth (4° return angle)
  • Forward/reverse operation
  • Quick-release safety lock (ejection button for socket wrench inserts)
  • Square drive with ball locking
  • Ergonomic 2-component grip
  • Matt, satin surface

Scope of delivery

  • 1x KS Tools 1/2" COMPETITION telescopic reversible ratchet (Article No. 512.0101)

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.