COMPETITION 1/4" + 3/8" + 1/2" telescope ratchet set with flexible head and tilting angle extensions, 17-piece
In accordance with DIN 3122 and ISO 3315
Square drive according to DIN 3120 / ISO 1174 with ball locking
switchable
Finely serrated 72-tooth ratchet mechanism
With push-button quick release function on the ratchet head
Ergonomic and 2-component grip
Tilt-square drive with ball locking
Tilt angle to each side 8°
matt satin
Chrome Vanadium
Technical specifications
Step-by-step telescopic shafts
Tiltable / swivel head
Fine-360°-joint function with ball locking
Special extension of angle with 8°-deflection/swivel angle
Push-button release
Handle type: 2-component handle
Product type
Ratchet set
Downforce
1/4"
3/8"
1/2"
No. of teeth
72
Material
Chromium-vanadium steel
Material properties
satin
Weight
4.55 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3852090 KS Tools 512.0117 Ratchet set 1/4", 3/8", 1/2"
Description
The 17-part KS Tools COMPETITION telescope ratchet set offers maximum flexibility in demanding screwing tasks. The three telescopic reversible ratchets ($1/4'$, $3/8'$ and $1/2''$) included have a gradually tilted swivel head and a fine-toothed 72-tooth mechanism for precision working in tight spaces. Supplemented by special angle extensions with $8^\circle$ swivel angle and magnification adapters, the set also enables optimum power transfer in hard to reach places.
This text is machine translated.
Features
Telescoping switchable ratchet with length adjustment
Fine-toothed ratchet mechanism with 72 teeth (5 degree return angle)
Forward/reverse operation
Push-button quick release function (ejection button) at the ratchet head
Angle extensions with 8 degree angle of inclination on both sides
Square drive with ball locking/ball locking
Ergonomic 2-component matt grip, satin surface finish
Housed in a robust plastic case
Scope of delivery
COMPETITION 1/4" + 3/8" + 1/2" telescope ratchet set with flexible head and tilting angle extensions, 17-piece
Description
The 17-part KS Tools COMPETITION telescope ratchet set offers maximum flexibility in demanding screwing tasks. The three telescopic reversible ratchets ($1/4'$, $3/8'$ and $1/2''$) included have a gradually tilted swivel head and a fine-toothed 72-tooth mechanism for precision working in tight spaces. Supplemented by special angle extensions with $8^\circle$ swivel angle and magnification adapters, the set also enables optimum power transfer in hard to reach places.
This text is machine translated.
Features
Telescoping switchable ratchet with length adjustment