• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.0503 Tape measure 8 m Spring steel, Plastic

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3 piece competition tape measure set

  • For accurate measurement of objects or work pieces and for measuring rooms and distances indoors and outdoors
  • Three different lengths: 3 m, 5 m and 8 m.
  • Yellow painted strip steel
  • Mm-pitch at upper and lower edge
  • Scale division in black
  • Decimal places are marked in red
  • With automatic tape feed and band lock
  • With plastic band guide
  • With carrying strap
  • With belt clip
  • Measuring accuracy as per EC precision class II.
  • Weather-resistant spring band steel
  • With 2-component plastic casing

Technical specifications

  • Automatic tape feed and stop function
  • EC tolerance class II.
  • Scaling on both sides (top and bottom)
  • Red decimal mark
  • Belt clip and carrying strap
  • Tape color: Yellow painted
  • Black/red scale color (decimals)
  • Total weight: 1.00 kg
Type

3-piece tape measure set (3 m, 5 m, 8 m)

Product type

Tape measure

Max. reading range

8 m

Material

Spring steel

Plastic

Units of measurement

mm

Reading range

0-3 m, 0-5 m, 0-8 m

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852104 KS Tools 512.0503 Tape measure 8 m Spring steel, Plastic

Description

The 3-part KS Tools COMPETITION Measuring Tape Set is the perfect solution for precise measurements of work pieces, rooms and distances in the interior and external area. The kit covers all usual measurement requirements with lengths of 3 m, 5 m and 8 m The weather-proof spring steel straps have an easy to read millimeter scaling on the upper and lower edge as well as a convenient automatic feed and stop function. The impact-resistant 2-component casing, hand strap and belt clip mean that the tape measures are well equipped for everyday use on the building site and in the workshop.

This text is machine translated.

Features

  • Automatic rewind function with band determiner (stop-key)
  • Double-sided mm graduation (upper and lower edge)
  • Clearly visible black scaling with red highlighted decimal numbers
  • Plastic tape guide for easy feed
  • Robust, ergonomic 2-component casing
  • Integrated carrying strap and stable belt clip
  • Sliding end hook for measurement of interior and exterior

Scope of delivery

  • 1x Ink ribbon measure 3 m
  • 1x Ink ribbon measure 5 m
  • 1x Ink ribbon measure 8 m

What kind of Tape Measures & Yardsticks are you looking for?