• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.5245 KS Tools 512.5245 N/A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS Tools 512.5245 N/A

  • Universal set with precision manometer (0 - 10 bar) (tolerance +/- 2%)
  • Suitable for mechanical and electronic petrol injection systems
  • Through 30 adapters suitable for almost all common European, Asian and American vehicle types
  • Easy testing of the sealing as well as the system and control pressure through adjustable 3-way valve
  • Includes 5 hoses, on both sides with coupling

Technical specifications

  • Range of applications / brands: Mercedes, BMW, Audi, Honda, Mazda, Renault, Peugeot and many more
  • Set of 30 adapters
Display range

0 - 10 bar

Weight

3890 g

Content

1 pc(s)

Product type

Petrol pressure tester set/fuel system diagnostics set

Documents & Downloads

Datasheet

Datasheet 3852134 KS Tools 512.5245 KS Tools 512.5245 N/A

User & Safety Instructions

User & Safety Instructions 3852134 KS Tools 512.5245 KS Tools 512.5245 N/A

Description

The COMPETITION petrol pressure gauge set (44 parts) is the ideal solution for the precise testing of petrol injection systems and fuel systems in various vehicle types. It enables the fast and reliable control of fuel pressure, system pressure and the leak tightness of mechanical and electronic injection systems. The heart of the system is a precision pressure gauge (0 – 10 bar, $+/- 2%$ tolerance), which, in combination with the adjustable 3-way valve and 30 adapters, provides accurate fault diagnosis for almost all major brands (such as Mercedes, BMW, Audi, Renault, Peugeot, Honda, Mazda, etc.). Supplied in a case, the set is perfectly equipped for mobile and stationary workshop use.

This text is machine translated.

Features

  • Precision manometer with measuring scale from 0 to 10 bar (measurement accuracy +/- 2%)
  • Adjustable 3-way valve for controlling the fuel flow
  • 30 different adapters for maximum coverage of common fuel and injection lines
  • 5 high power tubes with quick couplers on both sides
  • Sturdy plastic carrying case with custom-made inserts

Scope of delivery

  • 1x precision manometer (0 – 10 bar)
  • 1x adjustable 3-way valve
  • 5x connection hoses with quick coupling
  • 30x thread and line adapter
  • Various connection and angle pieces
  • 1x durable storage case

Hints

Application areas / for: Almost all common European, Asian and American vehicle types including Mercedes, BMW, Audi, Honda, Mazda, Renault, Peugeot
Among others for the following injection systems: K-Jetronic, L/LH-Jetronic, Motronic, Motronic-Jetronic, MPFI, TBI, EFI, DIGIFANT 1/2, CIS Digital, Weber CFI, SPI, Singlepoint, Multipoint

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.