• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.5320 Air purifier Green, Black Compact, portable ozone generator with mechanical timer

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COMPETITION ozone generator

  • Puts out of normal oxygen (Omega) - ozone (OAmpukt) HER
  • To refresh the air and to effectively eliminate unpleasant odors in vehicle interiors, living areas, cellars, garages as well as upholstery and furniture
  • Ozone reacts with the molecules that cause the smell
  • It decomposes many organic compounds - hence the strong cleaning effect
  • Works without any chemical additives, so residue-free cleaning is guaranteed

Technical specifications

  • Eliminates smells without using chemicals or fragrances
  • High ozone yield of 5000 mg/h.
  • Time switch / timer function via control dial
  • Handy, light and fitted with carrying handle
Product type

Air purifier

Features

Timer mode

Operating voltage

230 V AC

65 W

Factory colour

Green

Black

Cable length

1.5 m

Width

170 mm

Height

130 mm

Length

185 mm

Dim

(L x W x H) 185 x 170 x 130 mm

Weight

1400 g

Type

Compact, portable ozone generator with mechanical timer

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3852142 KS Tools 512.5320 Air purifier Green, Black Compact, portable ozone generator with mechanical timer

User & Safety Instructions

User & Safety Instructions 3852142 KS Tools 512.5320 Air purifier Green, Black Compact, portable ozone generator with mechanical timer

Description

The COMPETITION Ozone generator is the ideal solution for the effective elimination of unpleasant smells and provides for a clearly fresh air in different areas of application. Whether inside the vehicle, in living areas, cellars or with cushions and furniture – the device neutralizes persistent smells like smoke, animal smells, humidity or morals thoroughly and permanently. Since the generator produces ozone purely physically from the oxygen, it works completely without any chemical additives or residues. The duration of treatment can be easily adjusted in the workshop or in the restaurant everyday life thanks to the compact case with handle and the user-friendly dial.

This text is machine translated.

Features

  • Ozone generator with ceramic plate
  • Continuously adjustable timer / mechanical rotary knob for the runtime
  • On/off switch with operating display
  • Integrated fan for optimum ozone distribution
  • Ergonomic carrying handle on the top
  • Robust housing in COMPETITION green/black

Scope of delivery

  • 1x KS Tools COMPETITION ozone generator (Art.-No. 512.5320)
  • 1x power cable with protective contact connector
  • 1x ozone-ceramic plate / accessories

What kind of Air Purifiers are you looking for?