• Square drive according to DIN 3120 / ISO 1174
• With industrial hammer mechanism
• Powerful 690 Nm tightening and loosening torque
• Wear-free, brushless drive motor
• Robust 2-component housing
• Ideal for independent working
• With practical left/right switching function
• Powerful 18V EMONSTER battery system
• High-performance lithium-ion battery
• Torque selection adjustable in 3 levels
• Integrated rotation stop function when release
• With LED work light
• Variable speed
• Overvoltage protection
• Low voltage protection
• Short-circuit protection
• Temperature monitoring
• The charge state can be seen via test button on the battery
• Charge status shown on a 3-color LED display
• In a robust EMONSTER plastic case
• Supplied with two 4.0 Ah batteries and 8 A rapid charger
EMONSTER 1/2" brushless set of rechargeable batteries 515.6100 - powerful with 690 Nm - Including 2 x 4.0Ah batteries and 8A fast charger
The EMONSTER 1/2" brushless rechargeable battery-powered screwdriver impresses through its compact design and an outstanding torque of 690 Nm. With these characteristics it is an indispensable companion in demanding work environments. The impact screwdriver offers the possibility of adjusting the torque in three stages, in order to meet the individual requirements. In addition, it has two different release mechanisms. The classic left run and the rotation stop function. This allows you to loosen the screws effortlessly, while the device automatically detects whether a screw connection has been opened and switches itself off. This prevents unintentional re-running after loosening a screw connection. This increases workplace safety.
The brushless motor of the battery-operated impact screwdriver considerably improves the runtime per battery charge, WAS leads to less downtime and considerably extends the life of the device. The integrated LED lighting provides optimum illumination of the work area, while the variable control of the rotation speed enables precise working. The 1/2" square drive is manufactured according to DIN 3120 / ISO 1174 and ensures a reliable connection.
The 4.0Ah batteries included in the set are true power packs and particularly suitable for use in challenging work areas. Thanks to the lithium-ion technology there is no unwanted memory effect, whereby the battery can be charged and discharged without capacity loss. In addition, the battery is characterized by a low self-discharge. The current charge state of the accumulator can be read at any time via a 3-stage LED display by means of the control button on the accumulator. This means that you always have control over the remaining energy supply and can plan your work efficiently.
With the 8A fast charger the battery is charged extremely quickly and efficiently. The charger has a complex cooling system with active air cooling, which effectively discharges the heat generated during the charging process. This saves the battery and significantly extends its life. The charger LED display shows the different battery statuses. The intelligent system protocol of the EMONSTER product family ensures an effective and gentle fast charging function through the networking of device, battery and charger. Through the continuous monitoring of these components various protection functions like overload protection, over or undervoltage protection, temperature monitoring or emergency shut-off can be activated in case of a possible error. Defective or deep discharged batteries are detected immediately, which significantly increases the operating safety.
The kit includes five force sockets in sizes 15, 17, 19, 21 and 22 mm. The complete set is supplied in a sturdy plastic case that ensures safe storage. The hinges and buckles on the case are made of stainless steel to ensure a long service life. In addition, the case offers a free label field, which enables the user an individual marking, as well as pictograms that ensure a clearly better visibility of the contents. A built-in small parts compartment keeps things tidy.
This text is machine translated.