• 13 mm Röhm metal quick action drill chuck
• 3 in 1 device with screw, drill and hammer drill function
• Powerful 60 Nm maximum torque
• High-quality 2-speed gearbox
• Wear-free, brushless drive motor
• Robust 2-component housing
• Ideal for independent working
• Normal vibration acceleration: 3.969 m/s² and 9.809 m/s² in hammer drill mode
• With practical left/right switching function
• Powerful 18V EMONSTER battery system
• High-performance lithium-ion battery
• Torque selection adjustable in 25 levels
• With LED work light
• Variable speed
• Overvoltage protection
• Low voltage protection
• Short-circuit protection
• Temperature monitoring
• The charge state can be seen via test button on the battery
• Charge status shown on a 3-color LED display
• In a robust EMONSTER plastic case
• Supplied with two 2.0 Ah batteries and 3 A rapid charger
EMONSTER 18V brushless battery-powered hammer drill/screwdriver set 515.6300 - powerful motor with 60 Nm, 13 mm Röhm metal quick-action drill chuck, torque pre-selection, 2-speed transmission, 3-in-1 function, LED work light - including 2 x 2.0Ah batteries and charger.
The EMONSTER brushless, cordless, drill/screwdriver is an extremely versatile tool and the all-rounder in the EMONSTER series. This cordless impact drill screwdriver can be used flexibly for hammer drilling, drilling or screwing. With the integrated torque pre-selection the force can be set precisely in 25 stages up to a maximum torque of 60 Nm. This makes the cordless impact drill screwdriver extremely powerful and adaptable. The high-quality 2-speed transmission allows operation at speeds up to 450 rpm-1 in first gear and up to 1900 rpm-1 in second gear. This allows the impact drill/screwdriver to be used for precision work and fast progress in demanding tasks.
The brushless motor of the battery-powered drill/screwdriver significantly improves the running time per battery charge, WAS leads to less downtime and significantly extends the life of the device. The integrated LED lighting provides optimum illumination of the work area, while the variable control of the rotation speed enables precise working. The high-quality 13 mm Röhm metal quick action drill chuck of the battery-operated drill/screwdriver offers a reliable and fast tool slot.
The 2.0Ah batteries included in the set are extremely light-weight at only 400 g each and make the cordless impact drill screwdriver an ideal companion for light and flexible work areas. Thanks to the lithium-ion technology there is no unwanted memory effect, whereby the battery can be charged and discharged without capacity loss. In addition, the battery is characterized by a low self-discharge. The current charge state of the accumulator can be read at any time via a 3-stage LED display by means of the control button on the accumulator. This means that you always have control over the remaining energy supply and can plan your work efficiently.
The accompanying 3A battery charger charges the battery quickly and efficiently. The charger LED display shows the different battery statuses. The intelligent system protocol of the EMONSTER product family ensures an effective and gentle fast charging function through the networking of device, battery and charger. Through the continuous monitoring of these components various protection functions like overload protection, over or undervoltage protection, temperature monitoring or emergency shut-off can be activated in case of a possible error. Defective or deep discharged batteries are detected immediately, which significantly increases the operating safety.
The complete set is supplied in a sturdy plastic case that ensures safe storage. The case's hinges and buckles are made from stainless steel to ensure long durability. The case has a free label field for individual markings as well as pictograms for improved clarity of contents. In addition, the case already contains an empty space for an additional battery, a space for the appropriate EMONSTER bit set and an integrated small parts compartment to enable the orderly storage of small accessories.
This text is machine translated.