• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 811.0019 Tool kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

388 mm

Width

561 mm

Dim

(L x W) 388 mm x 561 mm

Weight

3930 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206446 KS Tools 811.0019 Tool kit

Information

Information 3206446 KS Tools 811.0019 Tool kit

Description

• 1/1 System insert
• Suitable for workshop trolley and tool case
• Fixed arrangement by precise embedding
• oil and chemical resistant
• Inserts made of high-quality, three-colored foam

This text is machine translated.

Scope of delivery

  • 157.0405 - Triangular file, Form C, 200mm, Hie2
  • 157.0105 - Semi-circular file, shape E, 200mm, stop2
  • 157.0005 - Flat file, shape B, 200mm, cut 2
  • 157.0205 - Round file, shape F, 200mm, Hie2
  • 907.2166 - snap-off blades 0.5 x 18 x 100 mm, dispenser à 10 pieces
  • 300.0114 - tape measure with detector, black-red, 5m, 19mm
  • 300.0510 - Pocket vernier caliper 0-150mm, 235mm
  • 300.0600 - Feeler gauge, 20 sheets, 0.05-1mm
  • 907.2135 - Universal snap-off blade knife 18 mm
  • 115.1033 - Gripper, 60mm, 220mm
  • 115.2010 - multigrip pliers with push-button adjustment, 240 mm
  • 500.1026 - external locking pliers, angled, 160mm
  • 500.1029 - Circlip pliers for outer circlips, 160mm
  • 500.1032 - Inner-Safety pliers, angled, 160mm
  • 500.1035 - Circlip pliers for inner clips, 160mm
  • 115.1012 - ERGOTORQUE diagonal side-cutting pliers, 160mm
  • 115.1021 - ERGOTORQUE combination pliers, 180mm
  • 115.1019 - ERGO handle round pliers, curved, 210 mm
  • 115.1024 - Ergocorque telephone pliers, 200 mm
  • 811.0019 - pliers / and file set in foam insert, 28-piece-97

Accessories

(*All information is plus legal VAT)