• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8111023 811.1023 Tool kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

388 mm

Width

561 mm

Dim

(L x W) 388 mm x 561 mm

Weight

4830 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206458 KS Tools 8111023 811.1023 Tool kit

Information

Information 3206458 KS Tools 8111023 811.1023 Tool kit

Description

Scope of delivery

  • 156.0236 - Drift, Ø 2 mm, cylindrical
  • 156.0231 - Drift, Ø 3 mm, cylindrical
  • 156.0232 - Pin driver, Ø 4 mm, cylindrical
  • 156.0233 - Drift, Ø 5 mm, cylindrical
  • 156.0234 - Drift, Ø 6 mm, cylindrical
  • 156.0235 - Drift, Ø 8 mm, cylindrical
  • 156.0253 - Flat chisel with hand grip, 8-edged, 16mm
  • 156.0254 - Flat chisel with hand grip, 8-edged, 18 mm
  • 156.0243 - grains, 10 mm, 8-edged
  • 156.0242 - Cross chisel, 7 mm, 8-edged
  • 115.1012 - ERGOTORQUE diagonal side-cutting pliers, 160mm
  • 115.1021 - ERGOTORQUE combination pliers, 180mm
  • 115.1024 - Ergocorque telephone pliers, 200 mm
  • 115.1231 - Multi-function crimping pliers for insulated and non-insulated cable shoes, 220 mm
  • 115.1033 - Gripper, 60mm, 220mm
  • 115.2010 - multigrip pliers with push-button adjustment, 240 mm
  • 115.1239 - self-adjusting wire stripper, 0.2-6.0mm
  • 500.1029 - Circlip pliers for outer circlips, 160mm
  • 907.2232 - sealing scraper, 25x200mm
  • 201.2320 - 2-row steel wire brake caliper brush
  • 142.1402 - Fitter hammer with fiberglass rod, 400g
  • 140.5252 - Recoil-free soft hammer, 500g
  • 911.8138 - decorative strips plastic wedge, 195mm x B=30mm
  • 811.1023 - set of pliers / hammer / chisel, 23-piece-97
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)