• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 8111040 811.1040 Tool kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

388 mm

Width

561 mm

Dim

(L x W) 388 mm x 561 mm

Weight

6770 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206460 KS Tools 8111040 811.1040 Tool kit

Information

Information 3206460 KS Tools 8111040 811.1040 Tool kit

Description

Scope of delivery

  • 517.0606 - Ring spanner, angled, 6mm
  • 517.0607 - Ring spanner, angled, 7mm
  • 517.0608-ring spanner, angled, 8mm
  • 517.0609 - Ring spanner, angled, 9mm
  • 517.0610-ring spanner, angled, 10mm
  • 517.0611 - Ring spanner, angled, 11mm
  • 517.0612 - ring-spanner, angled, 12mm
  • 517.0613 - Ring spanner, angled, 13mm
  • 517.0614 - Ring spanner, angled, 14mm
  • 517.0615 - Ring spanner, angled, 15mm
  • 517.0616 - Ring spanner, angled, 16mm
  • 517.0617-ring spanner, angled, 17mm
  • 517.0618 - ring-spanner, angled, 18 mm
  • 517.0619-ring spanner, angled, 19mm
  • 517.0620 - Ring spanner, angled, 20mm
  • 517.0621-ring spanner, angled, 21 mm
  • 517.0622 - ring-spanner, angled, 22 mm
  • 517.0623-Ring wrench, angled, 23mm
  • 517.0624-ring spanner, angled, 24mm
  • 517.0627-ring spanner, angled, 27mm
  • 517.0630-ring spanner, angled, 30mm
  • 517.0632 - ring-spanner, angled, 32mm
  • 517.0701 - Double-ended open-end wrench, 6 x 7 mm
  • 517.0702 - Double-ended open-end wrench, 8 x 9 mm
  • 517.0704 - Double open-end wrench, 10 x 11 mm
  • 517.0707 - Double open-end wrench, 12x13mm
  • 517.0709 - Double-ended open-end wrench, 14 x 15 mm
  • 517.0710 - Double-ended open-end wrench, 16 x 17 mm
  • 517.0712 - Double-ended open-end wrench, 18 x 19 mm
  • 517.0714 - Double-ended open-end wrench, 20 x 22 mm
  • 517.0716 - Double-ended open-end wrench, 24 x 27 mm
  • 517.0718 - Double wrench, 30x32mm
  • 517.0801 - Double ring spanner, angled, 6x7 mm
  • 517.0802 - Double ring spanner, angled, 8x9mm
  • 517.0804 - Double ring spanner, angled, 10x11mm
  • 517.0807 - Double-ended box wrench, offset, 12x13mm
  • 517.0809 - Double ring spanner, offset, 14x15mm
  • 517.0810 - Double ring spanner, offset, 16x17mm
  • 517.0812 - Double ring spanner, offset, 18x19mm
  • 517.0813 - Double ring spanner, offset, 20x22mm
  • 811.1040-wrench set in foam insert, 40-piece 97
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)