• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 850.0371 Transport box Plastic (L x W x H) 585 x 385 x 190 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCM Transport Box - S

  • Can be stacked thanks to the side clips
  • Withstands a load of 120 kg with the lid closed
  • Protection from water and dust thanks to seals under the lid
  • V-groove with stopper plate on the cover for re-cut
  • Handle
  • Numerous storage room options
  • 6 removable inserts (4 small and 2 large)
  • 2 dividers included in delivery
  • Plastic
  • This text is machine translated.

Technical specifications

Product type

Transport box

Material

Plastic

Volume

15.5 l

Width

385 mm

Height

190 mm

Length

585 mm

Dim

(L x W x H) 585 x 385 x 190 mm

Weight

5190 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852231 KS Tools 850.0371 Transport box Plastic (L x W x H) 585 x 385 x 190 mm

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.