• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9181338 9181338 Bi-hex Socket bit 17 mm 17 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profil1: Flank traction Weight 70 gTotal length L in mm: 40.0 mmShape: Knurled Profil2: Metric Square drive in inches: 1/2" Depth T in mm: 15.0 mmDiameter D1 24.0 mmDiameter D2: 23.0 mmExternal hexagon mm 17.0 mm
Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

17 mm

Size

17 mm

Downforce

Bi-hex

Length

40 mm

Max. length

40 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Width

24 mm

Weight

70 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2690929 KS Tools 9181338 9181338 Bi-hex Socket bit 17 mm 17 mm 1/2" (12.5 mm)

Description

12 edgesFlank Traction profileAccording to DIN 3124 / ISO 2725-1Square socket to DIN 3120 / ISO 1174 with ball grooveFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.