
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Impact ring spanner
- Spanner size
36 mm
- Length
210 mm
- Material
Aluminium
Brass
- DIN standard
DIN 7444
- Weight
690 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693367 KS Tools 963.7736 9637736 Impact ring spanner Spanner size (metric) 36 mm
Conformity certificate
Conformity certificate 2693367 KS Tools 963.7736 9637736 Impact ring spanner Spanner size (metric) 36 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 316.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































