
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Installation crowfoot wrench
- Spanner size
35 mm
- Length
430 mm
- Material
Aluminium
Brass
- Width
75 mm
- Weight
1400 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696640 KS Tools 963.8099 9638099 Installation crowfoot wrench Spanner size (metric) 35 mm
Conformity certificate
Conformity certificate 2696640 KS Tools 963.8099 9638099 Installation crowfoot wrench Spanner size (metric) 35 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 381.96*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































