• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9638416 9638416 Allen Bit T-grip 11 mm 11 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Profile 1: 6-edge Weight 260 gFunction attribute 1: Non-sparking Total length L in mm: 240 mmMaterial2: Very unbreakable Profil2: Metric Function attribute 2: Corrosion-resistant Width across mm 11 mmAttribute 3: With T-handle
Product type

Bit

Spanner size

11 mm

Size

11 mm

Downforce

Allen

Length

240 mm

Max. length

240 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

260 g

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692003 KS Tools 9638416 9638416 Allen Bit T-grip 11 mm 11 mm

Conformity certificate

Conformity certificate 2692003 KS Tools 9638416 9638416 Allen Bit T-grip 11 mm 11 mm

Description

6 edgesWith fixed cross-gripnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)