Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsHand ToolsSpanners & Box WrenchesBox Wrenches

KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

EAN:
Part number:
Item no:
Eight chrome-plated ring spanners of varying sizes, arranged from small to large, displaying tools in ascending order.
Eight chrome-plated ring spanners of varying sizes, arranged from small to large, displaying tools in ascending order.
KS Tools
Dispatches on Wed 28 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 5 Set(s) available
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Frequently Bought Together
  • Accessories

Technical specifications

Product type

Double-ended box wrench set

Spanner size

5.5 mm

30 mm

Size

30 mm

Material

Stainless steel

Material properties

rust-proof

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

2155 g

UKCA

yes

Variants(All information include VAT, plus shipping costs)

Spanner size
 
KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm
KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

2693629

Dispatches on Wed 28 Oct
5 Set(s)Conrad Electronic
This article
5.5 mm
Minimum order quantity: 1
Multiple: 1

€ 365.00*

KS Tools 964.1145 9641145 Double-ended box wrench set Spanner size (metric) 8 - 30 mm
KS Tools 964.1145 9641145 Double-ended box wrench set Spanner size (metric) 8 - 30 mm

2693630

Dispatches on Wed, 13 Jan 2027
Conrad Electronic
8 mm
Minimum order quantity: 1
Multiple: 1

€ 465.00*

KS Tools 964.1150 9641150 Double-ended box wrench set Spanner size (metric) 8 - 30 mm
KS Tools 964.1150 9641150 Double-ended box wrench set Spanner size (metric) 8 - 30 mm

2693631

Dispatches on Wed 28 Oct
2 Set(s)Conrad Electronic
8 mm
Minimum order quantity: 1
Multiple: 1

€ 495.00*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693629 KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

Frequently Bought Together

(*All information is plus legal VAT)
This article
KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

Conrad Electronic

€ 365.00*
KS Tools KS TOOLS - Knarre - 179 Stücke - 1/4"", 1/2"", 3/8"" Bit set Metric 1/2" (12.5 mm), 1/4" (6.3 mm), 3/8" (10 mm)

KS Tools KS TOOLS - Knarre - 179 Stücke - 1/4"", 1/2"", 3/8"" Bit set Metric 1/2" (12.5 mm), 1/4" (6.3 mm), 3/8" (10 mm)

Conrad Electronic

€ 104.99*
KS Tools nan 512.0010 Torque wrench set Calibrated to (ISO standards) Slipping Male square

KS Tools nan 512.0010 Torque wrench set Calibrated to (ISO standards) Slipping Male square

Conrad Electronic

€ 73.99*
KS Tools 500.8002 Protective mat with carrying handle

KS Tools 500.8002 Protective mat with carrying handle

Conrad Electronic

€ 42.99*
Total price:

€ 586.97*

Frequently Bought Together

(*All information is plus legal VAT)
This article
KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

KS Tools 964.1140 9641140 Double-ended box wrench set Spanner size (metric) 5.5 - 30 mm

Conrad Electronic

€ 365.00*
KS Tools KS TOOLS - Knarre - 179 Stücke - 1/4"", 1/2"", 3/8"" Bit set Metric 1/2" (12.5 mm), 1/4" (6.3 mm), 3/8" (10 mm)

KS Tools KS TOOLS - Knarre - 179 Stücke - 1/4"", 1/2"", 3/8"" Bit set Metric 1/2" (12.5 mm), 1/4" (6.3 mm), 3/8" (10 mm)

Conrad Electronic

€ 104.99*
KS Tools nan 512.0010 Torque wrench set Calibrated to (ISO standards) Slipping Male square

KS Tools nan 512.0010 Torque wrench set Calibrated to (ISO standards) Slipping Male square

Conrad Electronic

€ 73.99*
KS Tools 500.8002 Protective mat with carrying handle

KS Tools 500.8002 Protective mat with carrying handle

Conrad Electronic

€ 42.99*
Total price:

€ 586.97*

What kind of Box Wrenches are you looking for?

  • Ratcheting box wrench

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

KS Tools KS TOOLS - Knarre - 179 Stücke - 1/4"", 1/2"", 3/8"" Bit set Metric 1/2" (12.5 mm), 1/4" (6.3 mm), 3/8" (10 mm)

KS Tools KS TOOLS - Knarre - 179 Stücke - 1/4"", 1/2"", 3/8"" Bit set Metric 1/2" (12.5 mm), 1/4" (6.3 mm), 3/8" (10 mm)

Conrad Electronic

€ 104.99*
-52%
KS Tools 150.4490 Mobile workshop hand lamp, bendable, 550 Lumen 2021 Energy Efficiency Class n.rel.

KS Tools 150.4490 Mobile workshop hand lamp, bendable, 550 Lumen 2021 Energy Efficiency Class n.rel.

Conrad Electronic

€ 70.20
€ 33.99*
-57%
KS Tools 3000532 300.0532 Digital caliper

KS Tools 3000532 300.0532 Digital caliper

Conrad Electronic

€ 58.19
€ 24.99*
KS Tools 1501495 Handheld multimeter Digital incl. testing cable

KS Tools 1501495 Handheld multimeter Digital incl. testing cable

Conrad Electronic

€ 20.99*
KS Tools 512.4510 2021 Energy Efficiency Class n.rel.

KS Tools 512.4510 2021 Energy Efficiency Class n.rel.

Conrad Electronic

€ 34.99*
-44%
KS Tools 500.8030 5008030 Stool with wheels (L x W) 370 mm x 370 mm

KS Tools 500.8030 5008030 Stool with wheels (L x W) 370 mm x 370 mm

Conrad Electronic

€ 127.63
€ 71.99*
KS Tools 500.8040 5.008.040 Knee pad (L x W x H) 480 x 320 x 36 mm

KS Tools 500.8040 5.008.040 Knee pad (L x W x H) 480 x 320 x 36 mm

Conrad Electronic

€ 18.99*
KS Tools nan 512.0010 Torque wrench set Calibrated to (ISO standards) Slipping Male square

KS Tools nan 512.0010 Torque wrench set Calibrated to (ISO standards) Slipping Male square

Conrad Electronic

€ 73.99*
KS Tools 500.8002 Protective mat with carrying handle

KS Tools 500.8002 Protective mat with carrying handle

Conrad Electronic

€ 42.99*
TOOLCRAFT TO-5621652 Nylon, Polyurethane Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

TOOLCRAFT TO-5621652 Nylon, Polyurethane Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

Conrad Electronic

€ 0.88*
TOOLCRAFT TO-5621493 Polyamide, Nitrile Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

TOOLCRAFT TO-5621493 Polyamide, Nitrile Protective glove Size (gloves): 11 EN 388 CAT II 1 Pair

Conrad Electronic

€ 3.49*

More interesting products

(*All information is plus legal VAT)
-8%
TOOLCRAFT 819162 Double-ended ratcheting box wrench set 3-piece Spanner size (metric) 8 - 19 mm

TOOLCRAFT 819162 Double-ended ratcheting box wrench set 3-piece Spanner size (metric) 8 - 19 mm

Conrad Electronic

€ 77.99
€ 71.99*
TOOLCRAFT TO-10781151 Double-ended ratcheting box wrench Spanner size (metric) 10 - 19 mm

TOOLCRAFT TO-10781151 Double-ended ratcheting box wrench Spanner size (metric) 10 - 19 mm

Conrad Electronic

€ 12.99*
TOOLCRAFT 820853 Double-ended box wrench Spanner size (metric) 16 - 17 mm

TOOLCRAFT 820853 Double-ended box wrench Spanner size (metric) 16 - 17 mm

Conrad Electronic

€ 2.49*
TOOLCRAFT 820848 Double-ended box wrench Spanner size (metric) 6 - 7 mm

TOOLCRAFT 820848 Double-ended box wrench Spanner size (metric) 6 - 7 mm

Conrad Electronic

€ 3.29*
TOOLCRAFT 820851 Double-ended box wrench Spanner size (metric) 12 - 13 mm

TOOLCRAFT 820851 Double-ended box wrench Spanner size (metric) 12 - 13 mm

Conrad Electronic

€ 3.99*
TOOLCRAFT 820852 Double-ended box wrench Spanner size (metric) 14 - 15 mm

TOOLCRAFT 820852 Double-ended box wrench Spanner size (metric) 14 - 15 mm

Conrad Electronic

€ 2.49*
Gedore RED 3300899 R07501019 Double-ended box wrench set Spanner size (metric) 10 - 19 mm

Gedore RED 3300899 R07501019 Double-ended box wrench set Spanner size (metric) 10 - 19 mm

Conrad Electronic

€ 33.99*
Gedore RED 3300892 R07400810 Double-ended ratcheting box wrench Spanner size (metric) 8 - 10 mm

Gedore RED 3300892 R07400810 Double-ended ratcheting box wrench Spanner size (metric) 8 - 10 mm

Conrad Electronic

€ 18.99*
Proxxon Industrial 23 810 SlimLine Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

Proxxon Industrial 23 810 SlimLine Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

Conrad Electronic

€ 43.99*
Brüder Mannesmann M 140-08 DIN Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

Brüder Mannesmann M 140-08 DIN Double-ended box wrench set 8-piece Spanner size (metric) 6 - 22 mm

Conrad Electronic

€ 12.99*
-56%
KS Tools 503.4565 4 in 1 Box wrench Spanner size (metric) 10 - 19 mm

KS Tools 503.4565 4 in 1 Box wrench Spanner size (metric) 10 - 19 mm

Conrad Electronic

€ 45.28
€ 19.99*
Wiha 45421 45421 Double-ended ratcheting box wrench set Spanner size (metric) 10 - 19 mm

Wiha 45421 45421 Double-ended ratcheting box wrench set Spanner size (metric) 10 - 19 mm

Conrad Electronic

€ 30.99*
-46%
KS Tools 503.4546 5034546 Box wrench Spanner size (metric) 16 - 19 mm

KS Tools 503.4546 5034546 Box wrench Spanner size (metric) 16 - 19 mm

Conrad Electronic

€ 49.62
€ 26.99*
KS Tools 512.0205 512.0205 COMPETITION Ratschenringschlüssel-Satz Ratcheting box wrench set 6-piece

KS Tools 512.0205 512.0205 COMPETITION Ratschenringschlüssel-Satz Ratcheting box wrench set 6-piece

Conrad Electronic

€ 34.99*
Stahlwille 41082427 24 24 X 27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm

Stahlwille 41082427 24 24 X 27 Double-ended open ring spanner Spanner size (metric) 24 - 27 mm

Conrad Electronic

€ 28.99*
Wera 6003 Joker Imperial 05020214001 Crowfoot wrench 1/2"

Wera 6003 Joker Imperial 05020214001 Crowfoot wrench 1/2"

Conrad Electronic

€ 13.99*
kwb 460410 Double-ended ratcheting box wrench set 1-piece Spanner size (metric) 10 mm

kwb 460410 Double-ended ratcheting box wrench set 1-piece Spanner size (metric) 10 mm

Conrad Electronic

€ 13.99*
Brüder Mannesmann M19828 M19828 Ratcheting box wrench 5-piece Spanner size (metric) 6 - 19 mm

Brüder Mannesmann M19828 M19828 Ratcheting box wrench 5-piece Spanner size (metric) 6 - 19 mm

Conrad Electronic

€ 37.99*
-76%
KS Tools 522.1922 5221922 Box wrench set Spanner size (metric) 19 - 22 mm

KS Tools 522.1922 5221922 Box wrench set Spanner size (metric) 19 - 22 mm

Conrad Electronic

€ 67.19
€ 15.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list