• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Hydraulic car jacl 2 t Working height: 80 - 490 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ULTIMATE 2-ton steel hydraulic jack, extra-flat, with double front rollers

  • Complies with Health and Safety Directive 2006/42/EC
  • Double wheels at front for better maneuverability on uneven surfaces and bridges
  • Stainless steel bowl: Convenient for loosening screws and nuts
  • Pressure relief valve
  • Dual piston hydraulic pump for quick lifting
  • Depart with brakes
  • Pedal and lever
  • Load distribution over a large area
  • Rubber buffer: Ø 110 mm
  • Protective cushioning on the lever
  • 2 swivel castors, with rubber coating
  • This text is machine translated.

Technical specifications

Load capacity

2 t

Product type

Hydraulic car jacl

Operating height (max.)

490 mm

Content

1 pc(s)

Working height (min.)

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851946 KS Tools Hydraulic car jacl 2 t Working height: 80 - 490 mm

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.