• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Hydraulic car jacl 3 t Working height: 155 - 710 cm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Scenic hydraulic jack, 3 t

  • Ideal jack of jeep wagon for breakdown help
  • Reinforced frame and large wheels for use on uneven surfaces
  • Raised piece for optimum adjustment of the lift height
  • Height of stroke from 155 to 550 mm without attachment and from 285 to 710 mm with attachment
  • Practical and secure storage of the attachment directly on the jack
  • Protective cushioning on the lever
  • Handle
  • Optimized use with the traverse 160.0309 possible (only 2 t)
  • This text is machine translated.

Technical specifications

Load capacity

3 t

Product type

Hydraulic car jacl

Operating height (max.)

710 cm

Content

1 pc(s)

Working height (min.)

155 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851943 KS Tools Hydraulic car jacl 3 t Working height: 155 - 710 cm

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.