• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Hydraulic car jacl 32 t Working height: 242 - 420 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hydraulic bottle jack, load capacity 32 tons

  • Pressure relief valve
  • Removable lever
  • Lever extension (only for jack from 2 t to 20 t)
  • This text is machine translated.

Technical specifications

Load capacity

32 t

Product type

Hydraulic car jacl

Factory colour

Black

Operating height (max.)

420 mm

Content

1 pc(s)

Working height (min.)

242 mm

Weight

17800 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851928 KS Tools Hydraulic car jacl 32 t Working height: 242 - 420 mm

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.