• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Ramp 3.5 t

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Universal drive-on ramp with 210 mm tire width, pair

  • Robust construction
  • For flexible use
  • Consists of three levels - 40, 70 and 100 mm
  • holds up to 3.5t in pairs
  • Design with 210 mm drive width
  • Supplied as a pair.
  • For cars, camper vans, rebuilt vans, caravans and off-road vehicles
  • This text is machine translated.

Technical specifications

Load capacity

3.5 t

Product type

Ramp

Factory colour

Black

Dim

(L x W x H) 615 x 210 x 120 mm

Content

1 pc(s)

Weight

2360 g

Width

210 mm

Height

120 mm

Length

615 mm

Tyre width

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851933 KS Tools Ramp 3.5 t

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.