• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools ULTIMATE 920.1400 Forward/reverse socket wrench 1/4"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ULTIMATE 1/4-inch reversible wrench, extra flat, 72 teeth

  • DIN 3122, ISO 3315
  • Square drive according to DIN 3120 / ISO 1174 with ball locking
  • switchable
  • Finely serrated 72-tooth ratchet mechanism
  • With push-button quick release function on the ratchet head
  • Ergonomic 2-component handle
  • matt satin chrome
  • Chrome Vanadium
  • This text is machine translated.

Technical specifications

Product type

Forward/reverse socket wrench

Downforce

1/4"

No. of teeth

72

Max. length

140 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3122

DIN ISO 3315

Weight

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852314 KS Tools ULTIMATE 920.1400 Forward/reverse socket wrench 1/4"

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.