• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Vice 500.8456 Jaw width: 100 mm Span width (max.): 80 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS Tools Vice 500.8456 Jaw width: 100 mm Span width (max.): 80 mm

  • Use with column drills
  • Supplied without mounting materials
  • This text is machine translated.

Technical specifications

Product type

Vice

Jaw width

100 mm

Span width (max.)

80 mm

Length

162 mm

Width

185 mm

Height

54 mm

Dim

(L x W x H) 162 x 185 x 54 mm

Weight

2200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852072 KS Tools Vice 500.8456 Jaw width: 100 mm Span width (max.): 80 mm