• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights 6003-series PERFORMANCE LED (monochrome) Helmet light rechargeable 420 lm 30 h KS-6003

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

LED-helmet lamp

  • Glass fiber reinforced housing
  • Signal light red, yellow, green
  • Boost mode 420 lm
  • Made in Germany

Technical specifications

  • Protection class: IP68
  • Charging time: 3 h
Luminous flux (range)

200 lm - 499.9 lm

Product type

Helmet light

Bulb type

LED (monochrome)

Light duration (max.)

30 h

Power supply (LOV)

rechargeable

Batteries

Lithium-ion rechargeable battery

Factory colour

Black

Weight

110 g

Dim

(L x W x H) 67 x 51 x 59 mm

Illumination range (high)

250 m

Illumination range (low)

15 m

Illumination range (medium)

30 m

Luminous flux (high)

420 lm

Luminous flux (low)

20 lm

Luminous flux (medium)

45 lm

Material

Plastic (fibreglass reinforced)

Width

51 mm

Height

59 mm

Length

67 mm

Features

Waterproof (IP68)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028530 KSE-Lights 6003-series PERFORMANCE LED (monochrome) Helmet light rechargeable 420 lm 30 h KS-6003

Datasheet 3028530 KSE-Lights 6003-series PERFORMANCE LED (monochrome) Helmet light rechargeable 420 lm 30 h KS-6003

User & Safety Instructions

User & Safety Instructions 3028530 KSE-Lights 6003-series PERFORMANCE LED (monochrome) Helmet light rechargeable 420 lm 30 h KS-6003

Description

Ultra robust LED helmet light, Made in Germany.

This text is machine translated.

Features

  • Signal light function red, yellow, green
  • Switching stages: Emergency light mode, work mode, work mode+, boost mode

Scope of delivery

  • KS-6003 (without charger)
  • KS-2140 holder
  • User manual.

Hints

No ATEX product. No charging unit.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)