• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group 1.130.200.033 K 07.20 24 V/DC Summing counter type K 07 7-digit

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Summing counter type K 07

  • Assembly dimensions 30 x 13 mm
  • Symbol image for Kübler Group 1.130.200.033 K 07.20 24 V/DC Summing counter type K 07 7-digit

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Dim

(W x H x D) 32 x 15 x 38 mm

Recess width

30 mm

Recess height

13 mm

Temperature range

-10 - 60 °C

Type

K 07.20 24 V/DC

Content

1 pc(s)

Width

32 mm

Height

15 mm

Manufacturer's standards (no certificate)

Depth

38 mm

IP65 (front)

Assembly dimensions

30 x 13 mm

Type

Panel-mounted counter with stop springs

Voltage

24 V DC

Reading range

7-digit

Documents & Downloads

Datasheet

Datasheet 120726 Kübler Group 1.130.200.033 K 07.20 24 V/DC Summing counter type K 07 7-digit

User & Safety Instructions

User & Safety Instructions 120726 Kübler Group 1.130.200.033 K 07.20 24 V/DC Summing counter type K 07 7-digit

Conformity certificate

Conformity certificate 120726 Kübler Group 1.130.200.033 K 07.20 24 V/DC Summing counter type K 07 7-digit

Description

Features

  • Compact 7-digit counter
  • For front-panel and print assembly
  • High shock resistance
  • Optically big digits (4mm)
  • Low power consumption
  • This text is machine translated.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)