• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Codix 134 Service hours counter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Time counter Codix 134

  • Assembly dimensions 45 x 22 mm
  • Symbol image for Kübler Group Codix 134 Service hours counter

Technical specifications

Product type

Service hours counter

Reading type

Time

Type

Codix 134

Display technology

LCD

IP65 (front)

Recess width

45 mm

Recess height

22 mm

Dim

(W x H x D) 48 x 24 x 53 mm

Width

48 mm

Height

24 mm

Frame width

22 mm

Digit height

8 mm

Depth

53 mm

Connections

Screw terminals

Display (details)

LCD

Assembly dimensions

45 x 22 mm

Counter range

99999h59m/ 99999.99 h

Reset

Button

Input voltage

PNP 4 - 30 V DC

Operating voltage

Lithium battery

Documents & Downloads

Datasheet

Datasheet 121005 Kübler Group Codix 134 Service hours counter

User & Safety Instructions

User & Safety Instructions 121005 Kübler Group Codix 134 Service hours counter

Description

The Codix LCD counter is very easy to read by backlit display with 8 millimetre display. Filter function for bounce-free counting with mechanical contacts.

Features

  • Counter display 7-digit
  • Time range from 0.1 seconds to 100,000 hours
  • Suitable for short operation times due to 0.1 second metering.

Hints

Type name with HB: Device with backlighting.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)