• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group CODIX 531 Meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Temperature display Codix 531

  • Assembly dimensions 45 x 22 mm

Technical specifications

Product type

Meter

Reading type

Temperature

Type

CODIX 531

Recess width

45 mm

Recess height

22 mm

Dim

(W x H) 48 mm x 24 mm

Width

48 mm

Height

24 mm

Interfaces

Screw terminal

Documents & Downloads

Datasheet

Datasheet 2470159 Kübler Group CODIX 531 Meter

User & Safety Instructions

User & Safety Instructions 2470159 Kübler Group CODIX 531 Meter

User & Safety Instructions 2470159 Kübler Group CODIX 531 Meter

Description

Temperature display in ºC or ºF · Min./max. recording and data backup with power off · Galvanically separated with reverse polarity protection · Screw terminal connection 5 mm pitch · Easy programming and operation · Unified CODIX design · 5 measurements per second · Latch input for display storage.

This text is machine translated.

Features

  • Input areas CODIX 531: Pt100, Ni100 for 2, 3 - or 4-wire technology.

What kind of Digital Panel Meters are you looking for?