• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group CODIX 532 Meter Calibrated to (ISO standards)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter

Reading type

Temperature

Reading range (min.)

19999 °C

Type

CODIX 532

Reading range (max.)

99999 °C

Recess width

45 mm

Recess height

22 mm

Dim

(W x H x D) 48 x 24 x 69 mm

Width

48 mm

Height

24 mm

Interfaces

Screw terminal

Digit height

8 mm

ISO standards

Depth

69 mm

Digits

5

Assembly dimensions

45 x 22 mm

Accuracy

Depending on sensor

Total dimensions

48 x 24 mm

Temperature

Depending on type DIN

Sample rate

0.2 s

Temperature resolution

0,1 oder 1 °C/ °F

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 1411945 Kübler Group CODIX 532 Meter Calibrated to (ISO standards)

Datasheet 1411945 Kübler Group CODIX 532 Meter Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 1411945 Kübler Group CODIX 532 Meter Calibrated to (ISO standards)

Information

Information 1411945 Kübler Group CODIX 532 Meter Calibrated to (ISO standards)

Conformity certificate

Conformity certificate 1411945 Kübler Group CODIX 532 Meter Calibrated to (ISO standards)

Description

Temperature display in º C or º F × Min.-/Max.Value capture and data storage at power off · Galvanically separated reverse polarity protection · Screw terminal connection 5 mm grid · Easy to programme and operate · Uniform Codix design · 5 measurements per second · Latch input for display storage.

Features

  • Input areas CODIX 531: Pt100, Ni100 for 2, 3 - or 4-wire technology. Entrance CODIX 532: Thermocouple J, K, N, with external or internal cold junction compensation.

What kind of Digital Panel Meters are you looking for?