• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group G300004 G.300.004 DIN mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DIN track Holder24x48

  • Cut-out 25 x 50 mm
  • For snap mounting on 35 mm DIN top hat rail

Technical specifications

Product type

DIN mount

Compatible with

Kübler

Type

G.300.004

Documents & Downloads

Datasheet

Datasheet 123255 Kübler Group G300004 G.300.004 DIN mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 123255 Kübler Group G300004 G.300.004 DIN mount 1 pc(s)

Description

Metal bracket for mounting on the kübler modules on a DIN rail. For the installation of all counter, timer, process devices with the DIN dimensions 24 x 48 mm or 50 x 25 mm such as CODIX 52X, codix 53 X, CODIX 13X, Codix 14x as well as electro-mechanical pulse, and time counter as H37, W17.50, etc.

This text is machine translated.

Features

  • Materials: counter holder: chromated steel sheet, DIN Hut-Schienen-Adapter: fiber reinforced polyamide.

Hints

For the installation of modules with DIN dimensions 24 x 48 mm is the installation of the adapter front frame 37.2 for front panel cut-out 50 x 25 mm to 45 x 22.2 mm (T 008180 Anthracite, T 008165 black).

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)