Signing template set 327 numbers 0-9 writing H.70mm special plate KUKKO
Size:70 mm|Manufacturer name:Kleinbongartz & Kaiser oHG |Brand name:Kukko |
Technical specifications
Character height: 70 mm
Material: Special sheet steel
Brand: KUKKO
Design: Numbers 0 - 9
Product type
Stencil tape
Content
10 pc(s)
Material
Sheet metal
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759232 Kukko 327-070-Z Stencil tape
Description
Signing template Profi 0-9
• Numbers from 0–9 • Special sheet, resistant, flexible • Labelling according to DIN 1451 • With connecting corner • Simple interlinking of several characters with innovative plug system • A single connector also allows the connection to several lines • For marking with paint also on uneven surfacesManufacturer: Kleinbongartz & Kaiser oHG, Heinrich-Hertz-Str. 5, 40721 Hilden, DE, +4921039754400, info@KUKKO.com
This text is machine translated.
Features
Numbers from 0 - 9
Scope of delivery
21041301
Description
Signing template Profi 0-9
• Numbers from 0–9 • Special sheet, resistant, flexible • Labelling according to DIN 1451 • With connecting corner • Simple interlinking of several characters with innovative plug system • A single connector also allows the connection to several lines • For marking with paint also on uneven surfacesManufacturer: Kleinbongartz & Kaiser oHG, Heinrich-Hertz-Str. 5, 40721 Hilden, DE, +4921039754400, info@KUKKO.com