• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7GBEV10 Werkstattbodenfliese PP Schwarz Workshop floor tile PP (L x W x H) 510 x 510 x 7 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 65.38)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Workshop floor tile PP

Our service for you

Technical specifications

Dim

(L x W x H) 510 x 510 x 7 mm

Product type

Floor protector

Factory colour

Black

Width

510 mm

Height

7 mm

Length

510 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339723 Kunzer 7GBEV10 Werkstattbodenfliese PP Schwarz Workshop floor tile PP (L x W x H) 510 x 510 x 7 mm 10 pc(s)

Information

Information 3339723 Kunzer 7GBEV10 Werkstattbodenfliese PP Schwarz Workshop floor tile PP (L x W x H) 510 x 510 x 7 mm 10 pc(s)

Description

Workshop floor for self-routing (click version) with a closed surface. Upgrade your workshop floor with a new flooring! Light and fitting transfer and easy to clean. Can be loaded with car, shunting or forklift truck.

This text is machine translated.

Scope of delivery

  • 10 workshop floor tiles
  • This text is machine translated.