• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7KKT02 Plastic Folding step stool Folding Operating height (max.): 44 cm Grey 3.3 kg

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Plastic folding step 2 steps

  • Smooth folding mechanism
  • Made entirely of plastic

Technical specifications

  • Level height 22/44 cm
  • Dimensions when folded 210 x 450 x 620 mm
Product type

Folding step stool

Working height range

13.1 cm -

Material

Plastic

Factory colour

Grey

Maximum height

44 cm

Dim

(W x H x D) 450 x 580 x 500 mm

Weight

3.3 kg

No. of rungs/steps

2

Operating height (max.)

44 cm

Features

Folding

Width

450 mm

Height

580 mm

Depth

500 mm

Steps

220 mm

Load capacity (max.)

120 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339704 Kunzer 7KKT02 Plastic Folding step stool Folding Operating height (max.): 44 cm Grey 3.3 kg

Information

Information 3339704 Kunzer 7KKT02 Plastic Folding step stool Folding Operating height (max.): 44 cm Grey 3.3 kg

Description

For universal use in workshops and garages. Smooth folding mechanism for space-saving storage. Completely made of plastic, also suitable for use in electric vehicles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)